
Conn LGH PL 1 POS ST Cable Mount 1 Terminal 1 Port Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-861610-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-861610-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.302inch |
| Mating Retention | Yes (With) |
| Max Voltage Rating (DC) | 20kV |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-861610-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.