Conn LGH PL 1 POS Solder ST Thru-Hole 1 Terminal 1 Port Package
TE Connectivity 5-863103-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 12.7mm |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shape | Circular |
| Shielding | Unshielded |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-863103-1 to view detailed technical specifications.
No datasheet is available for this part.