
Cable Assembly AC Power Lead 0.914m 16AWG Lead Assembly PL
Sign in to ask questions about the TE Connectivity 5-863534-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-863534-9 technical specifications.
| Assembly Length | 36inch |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 15kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-863534-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.