
Signal contact, female, straight orientation, cable mount, crimp termination, designed for 20AWG wire. Features a bronze contact material with tin plating, a clip contact style, and a square contact shape. Rated for 3A current and 250V voltage, operating within a temperature range of -65°C to 105°C. Compliant with CSA, RoHS, and REACH SVHC standards. Packaged in strips of 7000.
TE Connectivity 5-867052-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.79mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.97mm |
| Insulation Diameter | 0.062inch |
| Lead Free | Not Applicable |
| Length | 15.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-867052-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.