
Right-angle 6-position, 2-row rectangular connector assembly featuring gold-plated copper contacts with a 5A current rating. Designed for PCB mounting at a right angle with a 2.54mm pitch and 0.1-inch row spacing. Operates within a temperature range of -55°C to 125°C and offers contact retention. This RoHS and ELV compliant component is unshielded and rated for 6kV.
TE Connectivity 5-867479-2 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Voltage | 6kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-867479-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.