
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 22-26AWG, this contact offers a 3A current rating and 250V AC voltage rating. Constructed from bronze with tin plating, it has a square contact shape and clip style. Operating temperature range is -65°C to 105°C, with a 2.54mm pitch. This RoHS compliant component is supplied in a strip of 7000.
TE Connectivity 5-87124-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.97mm |
| Insulation Diameter | 0.062inch |
| Lead Free | Not Applicable |
| Length | 15.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87124-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
