
Four-position, two-row rectangular wire housing with a 2.54mm pitch, designed for cable mounting. Features female socket contacts made of gold-plated copper, rated for 3A current and 250V AC. This straight-orientation, black housing operates between -65°C and 105°C, is UL94 V-0 flammability rated, and is RoHS compliant. Suitable for free hanging, cable, surface mount, and PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-87456-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-87456-0 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.21inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, Surface Mount, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87456-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.