This 106-pin right angle connector features a 2.54mm pitch and 1.57mm PCB thickness. It is compliant with RoHS regulations and has a natural housing color. The connector is available in a packaging quantity of 15 units per rail/Tube. It has a contact material of bronze and a contact plating of gold. The contact post length is 2.92mm and the plating thickness is 1.27um.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Length | 135.64mm |
| Number of Poles | 106 |
| Number of Positions | 106 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | No |
| Tail Length | 0.114inch |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |