This 108-position right angle PCB header features a 2.54mm pitch and gold plating. It is available in a packaging quantity of 15 and is compliant with RoHS regulations. The header has a height of 0.238inch and a length of 138.18mm, with a width of 8.13mm. It is designed for use on PCBs with a thickness of 1.57mm and has a tail length of 2.92mm.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Length | 138.18mm |
| Number of Poles | 108 |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |