Female socket strip connector, 116 positions, 2 rows, 2.54mm pitch, right-angle orientation, through-hole mounting. Features bronze contacts with gold plating (1.27um thickness), 3.68mm contact post length, and 0.145inch tail length. Designed for 2.36mm PCB thickness, with a natural housing color. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 116 |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | No |
| Tail Length | 0.145inch |
| Termination | Solder |
| RoHS | Compliant |