TE Connectivity 5-87977-0 technical specifications.
| Number of Contacts | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87977-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.