
2-position, single-row rectangular wire housing with a 5mm pitch, designed for free-hanging cable mounting. Features female socket contacts with tin plating and a green housing color. This crimp-style connector offers mating alignment, locking, and retention features, with a UL94 V-2 flammability rating. It is RoHS compliant and supplied in a bag of 6000 units.
TE Connectivity 5-928247-2 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 14.4mm |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 0.39inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer, AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.