
3-position, 5mm pitch rectangular wire housing for cable mounting. Features straight orientation, female socket contact type with tin plating, and a natural housing color. Designed for crimp termination, this housing offers mating alignment, connector lock, and retention. Operating temperature range is -40°C to 105°C, with UL94 V-2 flammability rating.
Sign in to ask questions about the TE Connectivity 5-928247-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-928247-3 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 15mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer, AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-928247-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.