
This green crimp female socket has 5 positions with a 5mm pitch and is compliant with UL94 V-2 flammability rating and RoHS regulations. It is designed for use with crimp termination and is available in a package quantity of 2000 units per bag. The socket is free hanging and does not have strain relief or PCB mount retention. It is made with tin contact plating and has a height of 14.4mm and a length of 25mm.
TE Connectivity 5-928247-5 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 25mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.