TE Connectivity 5-928918-1 technical specifications.
| Contact Plating | Tin |
| Insulation Diameter | 1.6mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-928918-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.