
This female signal contact is made of copper with a tin plating, suitable for 22AWG wire or cable. It is part of the Micro Quadlok series and is compliant with ELV regulations. The contact is available in large quantities, packaged in tape and reel format. It can operate within a temperature range of -40°C to 248°C and is RoHS compliant.
TE Connectivity 5-928999-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.6mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-928999-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
