TE Connectivity 5-928999-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 1.6mm |
| Length | 13.7mm |
| Mating Tab Width | 0.64mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.8m |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-928999-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.