
TE Connectivity 5-965906-5 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 1.9mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-965906-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.