This 50-position through-hole PCB header features a 2.54mm pitch and a grey housing. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The header is made with brass contacts that are gold plated, and has a contact post length of 3.1mm. It is designed for use with connectors that have a mating alignment of 'with' and does not have a mating connector lock. The header is suitable for vertical PCB mounting and has a shrouded design.
TE Connectivity 5-966598-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 50 |
| Orientation | Straight |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.