Automotive-grade 4-position wire housing with a 5mm pitch, designed for straight, cable mount applications. This female connector system features a PBT body material, a brown color, and is sealable for enhanced protection. Operating within a temperature range of -40°C to 248°C, it is RoHS and ELV compliant, with a UL94 HB flammability rating. The housing accepts mating tabs with a 0.11-inch width and is polarized for secure connection.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.748inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.445inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 37.75mm |
| RoHS | Compliant |