Six-position, straight, wire-to-wire connector housing with a 5mm pitch, designed for signal applications. Features a PBT body material, white housing color, and a female gender. Suitable for cable mounting with a maximum operating temperature of 85°C and a minimum of -40°C. This IEC approved component is polarized and packaged in a box.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC |
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Depth | 37.75mm |
| ELV | Compliant |
| Gender | Female |
| Height | 26.3mm |
| Housing Color | White |
| Hybrid Connector | No |
| Length | 34.6mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 37.75mm |
| RoHS | Compliant |