
9-position, signal-application wire-to-wire connector housing featuring a 3-row configuration and 5mm pitch. Constructed with a copper alloy contact material and tin plating, this female socket mount housing offers a violet color and dimensions of 23.5mm depth, 24mm height, and 21mm width. Operating within a temperature range of -40°C to 248°C, it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Violet |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Housing Color | Violet |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 1800 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMP MCP 2.8 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 21mm |
| RoHS | Compliant |