
This 2-position crimp wire housing features a 5mm pitch and is designed for use with 2 contacts. It is compliant with UL94 V-2 flammability rating and RoHS. The housing is made of natural color material and has a length of 0.39inch. It is suitable for free hanging, cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-969484-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 0.39inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Carton |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-969484-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.