Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3200 |
| Packaging | Bulk |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |