
This cable is made from fluoropolymer material with a natural color. It has an outside diameter of 6.35mm and an inside diameter of 0.25inch. The cable is 1foot in length and is packaged in a box. It is compliant with ELV regulations and is not applicable for lead-free requirements.
Sign in to ask questions about the TE Connectivity 500024-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 500024-1 technical specifications.
| Body Material | Fluoropolymer |
| Color | Natural |
| Diameter | 0.25inch |
| ELV | Compliant |
| Inside Diameter | 0.25inch |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Mount | Cable |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Spirap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 500024-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
