
This RF connector features a brass body with gold plating, copper contacts with gold plating, and a standard polarity. It has a maximum operating temperature of 85°C and a minimum operating temperature of -65°C. The connector is rated for a maximum voltage of 335V and has an impedance of 50R. It is available in bulk packaging and is not RoHS compliant.
TE Connectivity 5001-5015-09 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | CLAMP |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5001-5015-09 to view detailed technical specifications.
No datasheet is available for this part.
