RF SMC Connector, 1 Contact(s), Male, Locking, Plug
TE Connectivity 5007-5008-09 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Termination | CLAMP |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5007-5008-09 to view detailed technical specifications.
No datasheet is available for this part.
