TE Connectivity 501-3407E technical specifications.
| Mount | Through Hole |
| Number of Contacts | 34 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 501-3407E to view detailed technical specifications.
No datasheet is available for this part.