
Multimode, duplex fiber optic adapter featuring ST connectors on both ends for straight, panel or bulkhead mounting. Constructed with a composite body and nickel-plated metal housing, this adapter operates within a temperature range of -40°C to 75°C and meets UL94 V-0 flammability standards. Designed for crimp termination, it supports wire/cable diameters up to 7.04mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 501381-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 501381-1 technical specifications.
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Connector Type A | ST |
| Connector Type B | ST |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Material | Composite |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Bulkhead |
| Number of Ports | 6 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Wire/Cable Diameter | 7.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 501381-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
