
TE Connectivity's 501381-2 LC fiber optic connector features nickel plating and a silver color. It is compliant with ELV standards and RoHS compliant. The connector is available in a bulk packaging quantity of 1000 and is suitable for simplex applications. It can be mounted on panel or bulkhead. The connector has a length of 29.6mm and is not radiation hardened.
TE Connectivity 501381-2 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Mode | Multimode |
| Mount | Panel, Bulkhead |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 501381-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.