This fiber optic connector features a body made of PBT, a polybutylene material, and has a fiber cladding diameter of 125um. It is designed for duplex mode and is not compliant with ELV regulations. The connector is rated for operation between -40°C and 85°C and can withstand up to 500 mating cycles. It is not lead-free and not RoHS compliant. The connector is available in bulk packaging and is suitable for free-hanging mounting.
TE Connectivity 501780-1 technical specifications.
| Body Material | PBT, Polybutylene |
| ELV | Non-Compliant |
| Fiber Cladding Diameter | 125um |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 501780-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.