
Connector Accessories Polishing Bushing Loose Piece
TE Connectivity 501791-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Mount | Bushing |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 501791-1 to view detailed technical specifications.
No datasheet is available for this part.
