TE Connectivity 5019D3618-9 technical specifications.
| Capacitance | 26.4pF |
| Color | White |
| Conductor Material | Copper, Steel, Silver |
| ELV | Compliant |
| Impedance | 50R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Outside Diameter | 3.81mm |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.036inch |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
No datasheet is available for this part.