This coaxial cable features a 50 ohm impedance, 20 AWG gauge, and a 3.5mm diameter. It is constructed with a copper and tin conductor material, a PE dielectric material, and an ETFE insulation material. The cable is designed for cable mount applications and is not radiation hardened.
TE Connectivity 5020A1611-9-F871 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Diameter | 3.5mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.