COAX CABLE-STANDARD P
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Silver |
| Dielectric Material | PE |
| Impedance | 50R |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |