Sign in to ask questions about the TE Connectivity 5026D5314-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5026D5314-9 technical specifications.
| Color | White |
| Conductor Material | Silver |
| Dielectric Material | PE |
| Impedance | 50R |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Packaging | Bulk |
| Series | CHEMINAX |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 5026D5314-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.