
The ST fiber optic connector is a nickel plated, ceramic package connector with a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. It is compliant with ELV and RoHS regulations. The connector is available in a bulk packaging quantity of 50 and features a crimp termination. It is suitable for use in simplex mode and is not radiation hardened.
TE Connectivity 502750-1 technical specifications.
| Body Plating | Nickel |
| Package/Case | Ceramic |
| Color | Silver |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Material | Ceramic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 502750-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
