
This TE Connectivity fiber optic connector features a plastic body and black color. It is not compliant with ELV regulations and is not applicable for lead-free requirements. The connector is designed for simplex applications and is packaged in a box with 10 units per package. It is RoHS compliant and suitable for use in general applications.
TE Connectivity 502780-4 technical specifications.
| Body Material | Plastic |
| Color | Black |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 502780-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.