
TE Connectivity 502826-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 502826-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
