TE Connectivity 5028A1314-9 technical specifications.
| Color | White, Black |
| Conductor Material | Silver |
| Dielectric Material | PE |
| Impedance | 50R |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5028A1314-9 to view detailed technical specifications.
No datasheet is available for this part.