COAX CABLE-STANDARD P
Checking distributor stock and pricing after the page loads.
| Capacitance | 27.5pF |
| Color | White |
| Conductor Material | Copper, Tin, Steel |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Outside Diameter | 1.8mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHEMINAX |
| Wire/Cable Diameter | 0.38mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Cheminax, Coaxial |
| RoHS | Compliant |