Coaxial Cable 28AWG 1.85mm White
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Size | 28AWG |
| Jacket Color | White |
| Conductor Material | Silver Plated Copper Clad Steel |
| Maximum Outer Diameter | 1.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |