
Multimode simplex ST connector plug, featuring a black polymer body and ceramic ferrule. Designed for 125µm fiber, it offers a low insertion loss of 0.3dB and supports up to 500 mating cycles. Operating within a temperature range of -40°C to 85°C, this free-hanging, cable-mount connector is RoHS compliant.
TE Connectivity 503571-1 technical specifications.
| Body Material | Polymer |
| Package/Case | 125 |
| Color | Black |
| Depth | 9.8mm |
| Diameter | 9.8mm |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 47.25mm |
| Material | Ceramic |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503571-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
