
TE Connectivity 503640-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503640-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
