
The TE Connectivity ST fiber optic connector features a nickel plated brass body and black color. It is compliant with ELV regulations and RoHS compliant. The connector is designed for simplex operation and has a wire/cable diameter of 0.9mm. It can withstand 500 mating cycles and is packaged in bulk quantities of 1000.
TE Connectivity 503676-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503676-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
