
125um, SIMPLEX ST CONNECTOR
Sign in to ask questions about the TE Connectivity 503677-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 503677-2 technical specifications.
| Assembly Length | 47.25mm |
| Body Material | Polymer |
| Body Plating | Nickel |
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 47.25mm |
| Material | Polymer |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503677-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
