Conn Europa Terminal Blocks 3 POS 10mm Screw ST Cable Mount 10A/Contact
TE Connectivity 503SI/3EDS technical specifications.
| Type | Europa Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.