
Multimode, simplex ST connector receptacle for fiber optic applications. Features a nickel-plated metal body and housing, with a straight, bulkhead panel mount orientation. Operating temperature range from -40°C to 85°C, with a UL94 V-0 flammability rating. Designed for crimp termination of 7mm diameter cables.
TE Connectivity 504021-1 technical specifications.
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Red, Silver |
| Connector Type A | ST |
| Connector Type B | ST |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Bulkhead |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 504021-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
