
TE Connectivity 504021-2 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 504021-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.