
SIMPLEX FIBER OPTIC ADAPTER
Sign in to ask questions about the TE Connectivity 504028-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 504028-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 504028-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.